Part Details for T1SST-05-28-GF-06.0-T3 by Samtec Inc
Overview of T1SST-05-28-GF-06.0-T3 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T1SST-05-28-GF-06.0-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-T1SST-05-28-GF-06.0-T3-ND
|
DigiKey | CBL ASSY 1MM 5POS M TO F Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
10 In Stock |
|
$3.5000 / $4.1000 | Buy Now |
DISTI #
T1SST-05-28-GF-06.
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.15m 5 Position Discrete Wire Housing to 5 Position Discrete Wire Housing Header-Receptacle - Bag (Alt: T1SST-05-28-GF-06.) Min Qty: 1 Package Multiple: 1 Container: Bag | 10 Factory Stock |
|
$2.8300 / $4.1000 | Buy Now |
DISTI #
200-T1SST-0528GF06T3
|
Mouser Electronics | Rectangular Cable Assemblies 1.00 mm Micro Mate Single Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Terminal RoHS: Compliant | 0 |
|
$2.3900 / $4.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2800 / $5.5100 | Buy Now |
|
Powell Electronics | 1.00 mm Surface Mount Micro Terminal Str Min Qty: 1 | 7 |
|
$2.8300 / $4.1000 | Buy Now |
DISTI #
000000000006174345
|
Sager | Rectangular Cable Assemblies 1.00 mm Micro Mate Single Row Discrete Wire Teflon Cable Assembly, Terminal Min Qty: 1 | 10 |
|
$2.6900 / $4.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2800 / $5.5100 | Buy Now |
DISTI #
5e1752af691ead61ae9714fb
|
Samtec | 1.00 mm Micro Mate™ Single Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Terminal RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bag & Tag | 10 |
|
$2.0920 / $4.1000 | Buy Now |
Part Details for T1SST-05-28-GF-06.0-T3
T1SST-05-28-GF-06.0-T3 CAD Models
T1SST-05-28-GF-06.0-T3 Part Data Attributes
|
T1SST-05-28-GF-06.0-T3
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T1SST-05-28-GF-06.0-T3
Samtec Inc
Cable Assembly, 5 Conductor(s), 28AWG, 230V, Flexible Cord And Fixture Wire,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SAMTEC | |
Connector Side1 | TERMINAL | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.08 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.152 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 230 V | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |