Part Details for T1SS-02-28-GF-02.0-T3 by Samtec Inc
Results Overview of T1SS-02-28-GF-02.0-T3 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for T1SS-02-28-GF-02.0-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-T1SS-02-28-GF-02.0-T3-ND
|
DigiKey | CBL ASSY 1MM 2POS M TO F Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
10 In Stock |
|
$2.0250 / $3.0800 | Buy Now |
DISTI #
T1SS-02-28-GF-02.0-T3
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.05m 2 Position Discrete Wire Housing to 2 Position Discrete Wir... more Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9359 / $2.0877 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
18 Partner Stock |
|
$1.4200 / $3.1800 | Buy Now |
DISTI #
000000000006174298
|
Sager | Rectangular Cable Assemblies 1.00 mm Micro Mate Single Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$1.5500 / $3.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
18 Partner Stock |
|
$1.4200 / $3.1800 | Buy Now |
Part Details for T1SS-02-28-GF-02.0-T3
T1SS-02-28-GF-02.0-T3 CAD Models
T1SS-02-28-GF-02.0-T3 Part Data Attributes
|
T1SS-02-28-GF-02.0-T3
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T1SS-02-28-GF-02.0-T3
Samtec Inc
Cable Assembly,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Support Type | CABLE ASSEMBLY |