Part Details for T1PS-03-28-GF-15.0-A by Samtec Inc
Overview of T1PS-03-28-GF-15.0-A by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T1PS-03-28-GF-15.0-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T1PS-03-28-GF-15.0
|
Avnet Americas | 1.00 mm Micro Mate Single Row Panel Mount Di - Bulk (Alt: T1PS-03-28-GF-15.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6900 / $3.1800 | Buy Now |
DISTI #
200-T1PS0328GF15.0A
|
Mouser Electronics | Rectangular Cable Assemblies 1.00 mm Micro Mate Single Row Panel Mount Discrete Wire Cable Assembly, Terminal | 0 |
|
$1.4200 / $3.1800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4300 / $3.2100 | Buy Now |
DISTI #
000000000007200746
|
Sager | 1.00 MM MICRO MATE� SINGLE ROW PANEL MOUNT DISCRETE WIRE CABLE ASSEMBLY, TERMINAL Min Qty: 1 | 0 |
|
$1.6000 / $3.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4300 / $3.2100 | Buy Now |
DISTI #
64cba5d99f4bacc0f2e65121
|
Samtec | 1.00 mm Micro Mate™ Single Row Panel Mount Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Layer | 0 |
|
$1.2500 / $3.1800 | Buy Now |