There are no models available for this part yet.
Overview of T1N080TLA by ABB Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T1N080TLA by ABB Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T1N080TLA
|
IBS Electronics | Circuit Breaker Thermal Magnetic 3Pole 80A 347V/600VAC 500VDC Min Qty: 1 Package Multiple: 1 | 1 |
|
$412.7760 | Buy Now |