Part Details for T1M82-L-2830-01-S by Samtec Inc
Overview of T1M82-L-2830-01-S by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C128-30MD | Rochester Electronics LLC | 27C128 - 16K X 8 EPROM | |
7MPV6283-000 | Renesas Electronics Corporation | SRAM MODULE | |
74ALVCH162830DF8 | Renesas Electronics Corporation | 1 TO 4 ADDRESS REGISTER D |
Price & Stock for T1M82-L-2830-01-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T1M82-L-2830-01-S
|
Avnet Americas | 2MM C.L. DISCRETE WIRE TERMINAL - Bulk (Alt: T1M82-L-2830-01-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 608 Factory Stock |
|
RFQ | |
DISTI #
200-T1M82-L-2830-1-S
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Tiger Eye Crimp Terminal, Loose Piece RoHS: Compliant | 345 |
|
$0.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2632 / $0.3846 | Buy Now |
|
Powell Electronics | 2.00 mm Tiger Eye Double Row Discrete Wi Min Qty: 1 | 401 |
|
$0.1900 / $0.2300 | Buy Now |
DISTI #
000000000003597091
|
Sager | Headers & Wire Housings 2.00 mm Tiger Eye Crimp Terminal, Loose Piece Min Qty: 1 | 608 |
|
$0.1900 / $0.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2632 / $0.3846 | Buy Now |
DISTI #
5cd92402cd7c1c4c387e8423
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 608 |
|
$0.1900 / $0.2300 | Buy Now |