Part Details for T1M5F600AL by Diodes Incorporated
Overview of T1M5F600AL by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for T1M5F600AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-T1M5F600ALCT-ND
|
DigiKey | THYRISTOR TO92 T&R 2K Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1975 In Stock |
|
$0.0387 / $0.2200 | Buy Now |
DISTI #
T1M5F600AL
|
Avnet Americas | TRIAC Bi-Directional 600V 1A 3-Pin TO-92 T/R - Tape and Reel (Alt: T1M5F600AL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0298 | Buy Now |
DISTI #
621-T1M5F600AL
|
Mouser Electronics | Triacs Thyristor TO92 T&R 2K | 0 |
|
$0.0380 / $0.2200 | Order Now |
Part Details for T1M5F600AL
T1M5F600AL CAD Models
T1M5F600AL Part Data Attributes
|
T1M5F600AL
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
T1M5F600AL
Diodes Incorporated
4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-226AA, LEAD FREE, PLASTIC, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | LEAD FREE, PLASTIC, TO-92, 3 PIN | |
Reach Compliance Code | not_compliant | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 20 V/us | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 10 mA | |
JEDEC-95 Code | TO-226AA | |
JESD-30 Code | O-PBCY-T3 | |
Leakage Current-Max | 0.1 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |