Part Details for T1M-18-S-S-V-K-TR by Samtec Inc
Overview of T1M-18-S-S-V-K-TR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for T1M-18-S-S-V-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-T1M-18-S-S-V-K-TR-ND
|
DigiKey | DISCRETE WIRE TERMINAL STRIP, 1. Min Qty: 750 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2700 | Buy Now |
DISTI #
T1M-18-S-S-V-K-TR
|
Avnet Americas | Connector Shrouded Header 18 Position 1mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: T1M-18-S-S-V-K-TR) Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
$2.2700 / $3.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3900 / $3.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3900 / $3.5100 | Buy Now |
DISTI #
5f8feb36e56a71405899e57d
|
Samtec | Discrete Wire Terminal Strip, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$1.3900 / $3.5100 | Buy Now |
Part Details for T1M-18-S-S-V-K-TR
T1M-18-S-S-V-K-TR CAD Models
T1M-18-S-S-V-K-TR Part Data Attributes
|
T1M-18-S-S-V-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T1M-18-S-S-V-K-TR
Samtec Inc
Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.114 inch | |
Body Depth | 0.169 inch | |
Body Length | 7.171 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.3 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 18 | |
Withdrawl Force-Min | 2.22 N |