Part Details for T1M-14-GF-S-V-FR by Samtec Inc
Overview of T1M-14-GF-S-V-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T1M-14-GF-S-V-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T1M-14-GF-S-V-FR
|
Avnet Americas | Connector Wire to Board Header 14 Position 1mm Solder Straight Surface Mount - Tape and Reel (Alt: T1M-14-GF-S-V-FR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-T1M-14-GF-S-V-FR
|
Mouser Electronics | Headers & Wire Housings Discrete Wire Terminal Strip, 1.00 mm Pitch | 0 |
|
$1.2900 / $2.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9600 / $4.1000 | Buy Now |
DISTI #
000000000006411305
|
Sager | Samtec Discrete Wire Terminal Strip, 1.00 mm Pitch Min Qty: 975 | 0 |
|
$0.9400 / $2.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9600 / $4.1000 | Buy Now |
DISTI #
637e3e73f4e4b5599804828f
|
Samtec | Discrete Wire Terminal Strip, 1.00 mm Pitch RoHS: Compliant Min Qty: 975 Lead time: 5 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.7400 / $1.2400 | Buy Now |