Part Details for T1M-10-GF-S-V-FR by Samtec Inc
Overview of T1M-10-GF-S-V-FR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T1M-10-GF-S-V-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM4505
|
Newark | Pin Headers Pc Board Connectors |Samtec T1M-10-GF-S-V-FR RoHS: Not Compliant Min Qty: 975 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5900 | Buy Now |
DISTI #
T1M-10-GF-S-V-FR
|
Avnet Americas | Connector Shrouded Header 10 Position 1mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: T1M-10-GF-S-V-FR) Min Qty: 975 Package Multiple: 975 Container: Reel | 0 |
|
$0.9600 / $1.9900 | Buy Now |
DISTI #
200-T1M-10-GF-S-V-FR
|
Mouser Electronics | Fixed Terminal Blocks Discrete Wire Terminal Strip, 1.00 mm Pitch | 0 |
|
$2.9800 | Order Now |
|
Onlinecomponents.com | Connector Shrouded Header 10 Position 1mm Solder Straight Surface Mount T/R RoHS: Compliant | Alternative Product Available |
|
$1.8500 / $3.8700 | Buy Now |
DISTI #
000000000006252712
|
Sager | Fixed Terminal Blocks Discrete Wire Terminal Strip, 1.00 mm Pitch Min Qty: 975 | 0 |
|
$0.8900 / $1.9900 | Buy Now |
DISTI #
T1M-10-GF-S-V-FR
|
Avnet Abacus | Connector Shrouded Header 10 Position 1mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: T1M-10-GF-S-V-FR) RoHS: Compliant Min Qty: 975 Package Multiple: 975 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Connector Shrouded Header 10 Position 1mm Solder Straight Surface Mount T/R RoHS: Compliant | Alternative Product Available |
|
$1.8500 / $3.8700 | Buy Now |
DISTI #
6006f9f7d93ba7323578603f
|
Samtec | Discrete Wire Terminal Strip, 1.00 mm Pitch RoHS: Compliant Min Qty: 975 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$0.8230 / $1.9950 | Buy Now |
Part Details for T1M-10-GF-S-V-FR
T1M-10-GF-S-V-FR CAD Models
T1M-10-GF-S-V-FR Part Data Attributes
|
T1M-10-GF-S-V-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T1M-10-GF-S-V-FR
Samtec Inc
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.114 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.472 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHTALAMIDE | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |