Part Details for T1M-08-GF-DH-FR by Samtec Inc
Overview of T1M-08-GF-DH-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for T1M-08-GF-DH-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T1M-08-GF-DH-FR
|
Avnet Americas | Connector Shrouded Header 16 Position 1mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: T1M-08-GF-DH-FR) Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$1.7000 / $3.5300 | Buy Now |
DISTI #
200-T1M-08-GF-DH-FR
|
Mouser Electronics | Headers & Wire Housings Discrete Wire Terminal Strip, 1.00 mm Pitch | 0 |
|
$2.6200 / $3.5300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7200 / $3.8300 | Buy Now |
DISTI #
000000000006232196
|
Sager | Samtec Discrete Wire Terminal Strip, 1.00 mm Pitch Min Qty: 275 | 0 |
|
$1.5700 / $3.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7200 / $3.8300 | Buy Now |
DISTI #
604b616311770480d0f570c4
|
Samtec | Discrete Wire Terminal Strip, 1.00 mm Pitch RoHS: Compliant Min Qty: 275 Lead time: 1 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$1.7000 / $3.5300 | Buy Now |
Part Details for T1M-08-GF-DH-FR
T1M-08-GF-DH-FR CAD Models
T1M-08-GF-DH-FR Part Data Attributes
|
T1M-08-GF-DH-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T1M-08-GF-DH-FR
Samtec Inc
Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | PEG | |
Body Breadth | 0.264 inch | |
Body Depth | 0.297 inch | |
Body Length | 0.669 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.116 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.3 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.22 N |