Part Details for T1960N22TOFVTXPSA1 by Infineon Technologies AG
Overview of T1960N22TOFVTXPSA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T1960N22TOFVTXPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T1960N22TOFVTXPSA1-ND
|
DigiKey | SCR MODULE 2200V 4100A DO200AD Min Qty: 1 Lead time: 20 Weeks Container: Tray |
2 In Stock |
|
$542.9500 | Buy Now |
DISTI #
2156-T1960N22TOFVTXPSA1-448-ND
|
DigiKey | SCR MODULE 2200V 4100A DO200AD Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$627.4100 | Buy Now |
DISTI #
T1960N22TOFVTXPSA1
|
Avnet Americas | STD THYR/DIODEN DISC - Trays (Alt: T1960N22TOFVTXPSA1) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 16 Weeks | 0 |
|
$564.1100 | Buy Now |
DISTI #
86049978
|
Verical | Thyristor PCT 2.2kV 40kA 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2101 | Americas - 1 |
|
$640.9875 / $754.1000 | Buy Now |
DISTI #
86023351
|
Verical | Thyristor PCT 2.2kV 40kA 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2301 | Americas - 1 |
|
$640.9875 / $754.1000 | Buy Now |
|
Rochester Electronics | T1960N22 - STD THYR/DIODEN DISC RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$512.7900 / $603.2800 | Buy Now |
DISTI #
SP000432172
|
EBV Elektronik | STD THYR/DIODEN DISC (Alt: SP000432172) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for T1960N22TOFVTXPSA1
T1960N22TOFVTXPSA1 CAD Models
T1960N22TOFVTXPSA1 Part Data Attributes
|
T1960N22TOFVTXPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
T1960N22TOFVTXPSA1
Infineon Technologies AG
Silicon Controlled Rectifier, 4490A I(T)RMS, 2200V V(DRM), 2200V V(RRM), 1 Element,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DISK BUTTON, O-XXDB-X4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 20 Weeks | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 300 mA | |
JESD-30 Code | O-XXDB-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 4490 A | |
Reference Standard | IEC-60747-6 | |
Repetitive Peak Off-state Voltage | 2200 V | |
Repetitive Peak Reverse Voltage | 2200 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for T1960N22TOFVTXPSA1
This table gives cross-reference parts and alternative options found for T1960N22TOFVTXPSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T1960N22TOFVTXPSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T1960N20TOFVTXPSA1 | Infineon Technologies AG | Check for Price | Silicon Controlled Rectifier, 4490A I(T)RMS, 2000V V(DRM), 2000V V(RRM), 1 Element, | T1960N22TOFVTXPSA1 vs T1960N20TOFVTXPSA1 |
T1960N18TOFVTXPSA1 | Infineon Technologies AG | Check for Price | Silicon Controlled Rectifier, 4490A I(T)RMS, 1800V V(DRM), 1800V V(RRM), 1 Element, | T1960N22TOFVTXPSA1 vs T1960N18TOFVTXPSA1 |