-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8602
|
Newark | Heavy Duty Conn, Screw, Size H10Bpr Rohs Compliant: Yes |Te Connectivity T1932102000-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$16.6400 / $18.5400 | Buy Now |
DISTI #
A133601-ND
|
DigiKey | H10BPR-AGC Min Qty: 56 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.9755 | Buy Now |
DISTI #
T1932102000-000
|
Avnet Americas | H10BPR-AGC - Bag (Alt: T1932102000-000) RoHS: Compliant Min Qty: 56 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Bag | 0 |
|
$10.7268 / $12.9085 | Buy Now |
DISTI #
571-T1932102000-000
|
Mouser Electronics | Heavy Duty Power Connectors H10BPR-AGC RoHS: Compliant | 0 |
|
$15.1500 / $15.8400 | Order Now |
DISTI #
72023064
|
RS | Heavy Duty Power Connector, H10BPR-AGC | TE Connectivity T1932102000-000 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Container: Bulk | 0 |
|
$19.2500 / $19.8200 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 56 Package Multiple: 1 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$10.7000 | Buy Now |
DISTI #
AMPT1932102000-000
|
Heilind Electronics | H10BPR-AGC | Americas - 0 in Stock |
|
$11.2793 / $13.7734 | Buy Now |
|
Onlinecomponents.com | H10BPR-AGC RoHS: Compliant | 0 |
|
$12.4700 / $18.1800 | Buy Now |
DISTI #
AMPT1932102000-000
|
Interstate Connecting Components | H10BPR-AGC | 0 |
|
$11.2793 / $13.7734 | Buy Now |
|
Master Electronics | H10BPR-AGC RoHS: Compliant | 0 |
|
$12.4700 / $18.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1932102000-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1932102000-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |