-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1422
|
Newark | Heavy Duty Power Connectors H6Bpr-Agc |Amp Te Connectivity T1932061000-000 RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$9.9500 / $10.5500 | Buy Now |
DISTI #
2266-T1932061000-000-ND
|
DigiKey | H6BPR-AGC Min Qty: 10 Lead time: 14 Weeks Container: Bag MARKETPLACE PRODUCT |
64 In Stock |
|
$8.6200 / $11.4200 | Buy Now |
DISTI #
A133595-ND
|
DigiKey | H6BPR-AGC Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8166 | Buy Now |
DISTI #
T1932061000-000
|
Avnet Americas | H6BPR-AGC - Bag (Alt: T1932061000-000) RoHS: Compliant Min Qty: 64 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Bag | 0 |
|
$6.4795 / $7.7974 | Buy Now |
DISTI #
571-T1932061000-000
|
Mouser Electronics | Heavy Duty Power Connectors H6BPR-AGC RoHS: Compliant | 0 |
|
$7.7800 / $10.5700 | Order Now |
DISTI #
72023065
|
RS | Heavy Duty Power Connector, H6BPR-AGC | TE Connectivity T1932061000-000 RoHS: Not Compliant Min Qty: 64 Package Multiple: 1 Container: Bulk | 0 |
|
$27.3000 / $28.1400 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 64 Package Multiple: 1 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$6.4700 | Buy Now |
DISTI #
AMPT1932061000-000
|
Heilind Electronics | H6BPR-AGC | Americas - 0 in Stock |
|
$6.8133 / $8.4479 | Buy Now |
|
Onlinecomponents.com | H6BPR-AGC RoHS: Compliant |
64 Partner Stock |
|
$5.8300 / $9.8600 | Buy Now |
DISTI #
53025227
|
Verical | HDC Hood Housing RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 64 |
|
$8.0800 / $10.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1932061000-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1932061000-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |