-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
H6BPR-AGC-EMC-C Accessory Type:Housing;Entry Style:Bottom;Locking Device Type:Screwlock Housing Bottom Screwlock | Rectangular Connector Hood | Part# T1932060000-009 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8600
|
Newark | Heavy Duty Conn, Screw, Size H6Bpr Rohs Compliant: Yes |Te Connectivity T1932060000-009 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$10.6500 / $15.7900 | Buy Now |
DISTI #
42AJ1421
|
Newark | H6Bpr-Agc-Emc-C |Amp Te Connectivity T1932060000-009 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.6500 / $39.5400 | Buy Now |
DISTI #
2266-T1932060000-009-ND
|
DigiKey | H6BPR-AGC-EMC-C Min Qty: 18 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
98 In Stock |
|
$8.5300 / $9.4400 | Buy Now |
DISTI #
T1932060000-009
|
Avnet Americas | Heavy Duty Connector, Base, Bulkhead Mount, Zinc Alloy Body, Screw, H6B - Bulk (Alt: T1932060000-009) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Container: Bulk | 0 |
|
$7.2992 / $8.7838 | Buy Now |
DISTI #
571-T1932060000-009
|
Mouser Electronics | Heavy Duty Power Connectors H6BPR-AGC-EMC-C RoHS: Compliant | 0 |
|
$9.0500 / $13.7400 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 36 Package Multiple: 36 Container: Box | 0Box |
|
$7.2800 | Buy Now |
DISTI #
AMPT1932060000-009
|
Heilind Electronics | H6BPR-AGC-EMC-C | Americas - 3 in Stock |
|
$7.4947 / $9.8187 | Buy Now |
|
Onlinecomponents.com | H6BPR-AGC-EMC-C RoHS: Compliant |
98 Partner Stock |
|
$10.5100 / $13.9900 | Buy Now |
DISTI #
AMPT1932060000-009
|
Interstate Connecting Components | H6BPR-AGC-EMC-C | 1 |
|
$7.4947 / $9.8187 | Buy Now |
|
Master Electronics | H6BPR-AGC-EMC-C RoHS: Compliant |
98 Partner Stock |
|
$10.5100 / $13.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1932060000-009
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1932060000-009
TE Connectivity
H6BPR-AGC-EMC-C Accessory Type:Housing;Entry Style:Bottom;Locking Device Type:Screwlock Housing Bottom Screwlock | Rectangular Connector Hood | Part# T1932060000-009 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |