-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T1926320150-000-ND
|
DigiKey | H32BPR-TGH-4S-M50 Min Qty: 1 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$41.8800 | Buy Now |
DISTI #
T1926320150-000
|
Avnet Americas | Hood for Heavy Duty Connectors Top Entry M50 Aluminum Alloy Black - Bulk (Alt: T1926320150-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bulk | 0 |
|
$33.6728 | Buy Now |
DISTI #
571-T1926320150-000
|
Mouser Electronics | Heavy Duty Power Connectors H32BPR-TGH-4S-M50 RoHS: Compliant | 0 |
|
$39.5600 / $49.0900 | Order Now |
DISTI #
72023356
|
RS | Heavy Duty Power Connector, H32BPR-TGH-4S-M50 | TE Connectivity T1926320150-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$48.6100 / $54.0000 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$33.6500 | Buy Now |
DISTI #
AMPT1926320150-000
|
Heilind Electronics | H32BPR-TGH-4S-M50 | Americas - 0 in Stock |
|
$39.6691 / $53.9564 | Buy Now |
|
Onlinecomponents.com | H32BPR-TGH-4S-M50 RoHS: Compliant | 0 |
|
$33.2000 / $49.3000 | Buy Now |
DISTI #
AMPT1926320150-000
|
Interstate Connecting Components | H32BPR-TGH-4S-M50 | 0 |
|
$39.6691 / $53.9564 | Buy Now |
|
Master Electronics | H32BPR-TGH-4S-M50 RoHS: Compliant | 0 |
|
$33.2000 / $49.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1926320150-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1926320150-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |