-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM8498
|
Newark | Connector Accessory, Aluminum Alloy |Amp Te Connectivity T1922240125-009 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$40.1800 / $52.2000 | Buy Now |
DISTI #
A134326-ND
|
DigiKey | T1922240125-009 Min Qty: 5 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.4460 | Buy Now |
DISTI #
T1922240125-009
|
Avnet Americas | - Bulk (Alt: T1922240125-009) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks, 5 Days Container: Bulk | 0 |
|
$23.6319 | Buy Now |
DISTI #
571-T1922240125-009
|
Mouser Electronics | Heavy Duty Power Connectors H24BPR-TGHC-M25- RoHS: Compliant | 0 |
|
$29.3800 / $37.4900 | Order Now |
DISTI #
72022863
|
RS | Heavy Duty Power Connector, H24BPR-TGHC-M25-EMC-C | TE Connectivity T1922240125-009 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$41.0100 / $45.0700 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5 Package Multiple: 5 Lead time: 15 Weeks Container: Box | 0Box |
|
$23.6200 | Buy Now |
DISTI #
AMPT1922240125-009
|
Heilind Electronics | H24BPR-TGHC-M25-EMC-C | Americas - 0 in Stock |
|
$29.6929 / $37.8671 | Buy Now |
|
Onlinecomponents.com | H24BPR-TGHC-M25-EMC-C RoHS: Compliant |
20 Partner Stock |
|
$21.4400 / $30.8800 | Buy Now |
DISTI #
71245259
|
Verical | HDC Hood Housing RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 20 |
|
$29.5500 / $39.1000 | Buy Now |
DISTI #
T1922240125009-0
|
TME | Enclosure: for HDC connectors Min Qty: 1 | 20 |
|
$33.4773 / $44.3013 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1922240125-009
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1922240125-009
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M25 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |