-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T1922101132-009-ND
|
DigiKey | H10BPR-TGHC-M32-EMC-C Min Qty: 7 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$23.1371 | Buy Now |
DISTI #
T1922101132-009
|
Avnet Americas | Hood for Heavy Duty Connectors Top Entry M32 Aluminum Alloy Silver White - Bulk (Alt: T1922101132-009) RoHS: Compliant Min Qty: 7 Package Multiple: 7 Lead time: 14 Weeks, 5 Days Container: Bulk | 0 |
|
$16.8589 | Buy Now |
DISTI #
571-T1922101132-009
|
Mouser Electronics | Heavy Duty Power Connectors H10BPR-TGHC-M32- RoHS: Compliant | 0 |
|
$20.5600 / $26.7400 | Order Now |
DISTI #
72024202
|
RS | Heavy Duty Power Connector, H10BPR-TGHC-M32-EMC-C | TE Connectivity T1922101132-009 RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$25.9600 / $27.0600 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 7 Package Multiple: 7 Lead time: 15 Weeks Container: Box | 0Box |
|
$16.8500 | Buy Now |
DISTI #
AMPT1922101132-009
|
Heilind Electronics | H10BPR-TGHC-M32-EMC-C | Americas - 0 in Stock |
|
$21.1827 / $27.0141 | Buy Now |
|
Onlinecomponents.com | H10BPR-TGHC-M32-EMC-C RoHS: Compliant |
28 Partner Stock |
|
$15.4800 / $22.4100 | Buy Now |
DISTI #
71212782
|
Verical | H16B with 2 levers on the hood/housing RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 28 |
|
$21.0800 / $27.9000 | Buy Now |
DISTI #
AMPT1922101132-009
|
Interstate Connecting Components | H10BPR-TGHC-M32-EMC-C | 0 |
|
$21.1827 / $27.0141 | Buy Now |
DISTI #
C1S114415200093
|
Chip1Stop | Unclassified | 28 |
|
$26.7000 / $35.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1922101132-009
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1922101132-009
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M32 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |