-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-T1920100125-009-ND
|
DigiKey | T1920100125-009 Min Qty: 1 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$19.9500 / $27.0400 | Buy Now |
DISTI #
A134271-ND
|
DigiKey | T1920100125-009 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
6 In Stock |
|
$18.6425 / $26.2900 | Buy Now |
DISTI #
T1920100125-009
|
Avnet Americas | - Bulk (Alt: T1920100125-009) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$15.3588 / $18.4826 | Buy Now |
DISTI #
571-T1920100125-009
|
Mouser Electronics | Heavy Duty Power Connectors H10BPR-TGH-M25-EMC-C RoHS: Compliant | 0 |
|
$19.0500 / $24.3100 | Order Now |
DISTI #
72022880
|
RS | Heavy Duty Power Connector, H10BPR-TGH-M25-EMC-C | TE Connectivity T1920100125-009 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$30.7500 / $33.0600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 6 Package Multiple: 6 Lead time: 15 Weeks Container: Box | 0Box |
|
$15.3200 | Buy Now |
DISTI #
AMPT1920100125-009
|
Heilind Electronics | H10BPR-TGH-M25-EMC-C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | H10BPR-TGH-M25-EMC-C RoHS: Compliant |
18 Partner Stock |
|
$18.6400 / $32.5800 | Buy Now |
DISTI #
65692409
|
Verical | H16B with 2 levers on the hood/housing RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 18 |
|
$19.1600 / $25.3600 | Buy Now |
DISTI #
AMPT1920100125-009
|
Interstate Connecting Components | H10BPR-TGH-M25-EMC-C | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1920100125-009
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1920100125-009
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M25 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |