-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM8398
|
Newark | Heavy Duty Power Connectors H10Bpr-Tgh-M25 |Amp Te Connectivity T1920100125-000 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$24.1800 / $25.4500 | Buy Now |
DISTI #
A133491-ND
|
DigiKey | H10BPR-TGH-M25 Min Qty: 24 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.6121 | Buy Now |
DISTI #
T1920100125-000
|
Avnet Americas | H10BPR-TGH-M25 - Bag (Alt: T1920100125-000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 13 Weeks, 0 Days Container: Bag | 0 |
|
$10.9261 / $12.1829 | Buy Now |
DISTI #
571-T1920100125-000
|
Mouser Electronics | Heavy Duty Power Connectors H10BPR-TGH-M25 RoHS: Compliant | 0 |
|
$14.8800 / $19.4400 | Order Now |
DISTI #
72024665
|
RS | Heavy Duty Power Connector, H10BPR-TGH-M25 | TE Connectivity T1920100125-000 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
$28.1100 / $28.9700 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 24 Package Multiple: 1 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$12.2600 | Buy Now |
DISTI #
AMPT1920100125-000
|
Heilind Electronics | H10BPR-TGH-M25 | Americas - 0 in Stock |
|
$12.6160 / $16.5281 | Buy Now |
|
Onlinecomponents.com | H10BPR-TGH-M25 RoHS: Compliant |
12 Partner Stock |
|
$11.5000 / $18.3100 | Buy Now |
DISTI #
60937769
|
Verical | H16B with 2 levers on the hood/housing RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 12 |
|
$26.0400 | Buy Now |
DISTI #
T1920100125000-0
|
TME | T1920100125-000 | 12 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1920100125-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1920100125-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Mounting Option 1 | M25 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |