-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8591
|
Newark | Heavy Duty Conn, Screw, Size H10Bpr Rohs Compliant: Yes |Te Connectivity T1912100125-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$21.2500 / $27.7100 | Buy Now |
DISTI #
A133455-ND
|
DigiKey | H10BPR-TSHC-M25 Min Qty: 32 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.2459 | Buy Now |
DISTI #
T1912100125-000
|
Avnet Americas | H10BPR-TSHC-M25 - Bag (Alt: T1912100125-000) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$12.2870 / $14.7861 | Buy Now |
DISTI #
571-T1912100125-000
|
Mouser Electronics | Heavy Duty Power Connectors H10BPR-TSHC-M25 RoHS: Compliant | 19 |
|
$14.8800 / $19.4400 | Buy Now |
DISTI #
72022460
|
RS | Heavy Duty Power Connector, H10BPR-TSHC-M25 | TE Connectivity T1912100125-000 RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Container: Bulk | 0 |
|
$28.1100 / $28.9700 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 32 Package Multiple: 1 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$12.2600 | Buy Now |
DISTI #
AMPT1912100125-000
|
Heilind Electronics | H10BPR-TSHC-M25 | Americas - 0 in Stock |
|
$12.6160 / $16.0196 | Buy Now |
|
Onlinecomponents.com | H10BPR-TSHC-M25 RoHS: Compliant | 0 |
|
$11.4100 / $18.3300 | Buy Now |
DISTI #
AMPT1912100125-000
|
Interstate Connecting Components | H10BPR-TSHC-M25 | 0 |
|
$12.6160 / $16.0196 | Buy Now |
|
Master Electronics | H10BPR-TSHC-M25 RoHS: Compliant | 0 |
|
$11.4100 / $18.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1912100125-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1912100125-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Mounting Option 1 | M25 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |