-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-T1912100121-009-ND
|
DigiKey | T1912100121-009 Min Qty: 1 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$19.9500 / $27.0400 | Buy Now |
DISTI #
A134242-ND
|
DigiKey | T1912100121-009 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
7 In Stock |
|
$17.8078 / $26.2900 | Buy Now |
DISTI #
T1912100121-009
|
Avnet Americas | - Bulk (Alt: T1912100121-009) RoHS: Compliant Min Qty: 7 Package Multiple: 7 Container: Bulk | 0 |
|
$15.3588 / $18.4826 | Buy Now |
DISTI #
571-T1912100121-009
|
Mouser Electronics | Heavy Duty Power Connectors H10BPR-TSHC-PG21- EMC-C RoHS: Compliant | 0 |
|
$19.0500 / $24.3100 | Order Now |
DISTI #
72024196
|
RS | Heavy Duty Power Connector, H10BPR-TSHC-PG21-EMC-C | TE Connectivity T1912100121-009 RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$31.7500 / $33.0600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 7 Package Multiple: 7 Lead time: 15 Weeks Container: Box | 0Box |
|
$15.3200 | Buy Now |
DISTI #
AMPT1912100121-009
|
Heilind Electronics | H10BPR-TSHC-PG21-EMC-C | Americas - 0 in Stock |
|
$19.2571 / $24.5583 | Buy Now |
|
Onlinecomponents.com | H10BPR-TSHC-PG21-EMC-C RoHS: Compliant |
21 Partner Stock |
|
$19.4400 / $30.9300 | Buy Now |
DISTI #
65704212
|
Verical | Backshell Connector RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 21 |
|
$19.1600 / $25.3600 | Buy Now |
DISTI #
AMPT1912100121-009
|
Interstate Connecting Components | H10BPR-TSHC-PG21-EMC-C | 0 |
|
$19.2571 / $24.5583 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1912100121-009
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1912100121-009
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | PG21 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |