-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-T1902243240-009-ND
|
DigiKey | Heavy Duty Power Connectors H24B Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$36.2000 / $49.0600 | Buy Now |
DISTI #
17-T1902243240-009-ND
|
DigiKey | H24BPR-TG/SHC-M32/M40-EMC-C Min Qty: 5 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$38.1560 | Buy Now |
DISTI #
T1902243240-009
|
Avnet Americas | Hood for Heavy Duty Connectors Side/Top Entry M40/M32 Silver White - Bulk (Alt: T1902243240-009) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$27.8612 / $33.5279 | Buy Now |
DISTI #
571-T1902243240-009
|
Mouser Electronics | Heavy Duty Power Connectors H24BPR-TG/SHC-M32 M40-EMC-C RoHS: Compliant | 0 |
|
$34.5700 / $44.1000 | Order Now |
DISTI #
72023500
|
RS | Heavy Duty Power Connector, H24BPR-TG/SHC-M32/M40-EMC-C | TE Connectivity T1902243240-009 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$36.5600 / $40.1900 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 5 Lead time: 15 Weeks Container: Box | 0Box |
|
$27.7800 | Buy Now |
DISTI #
AMPT1902243240-009
|
Heilind Electronics | H24BPR-TG/SHC-M32/M40-EMC-C | Americas - 0 in Stock |
|
$32.7531 / $37.4781 | Buy Now |
|
Onlinecomponents.com | H24BPR-TG/SHC-M32/M40-EMC-C RoHS: Compliant |
20 Partner Stock |
|
$36.6800 / $46.0900 | Buy Now |
DISTI #
65693286
|
Verical | HDC Hood Housing RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 20 |
|
$34.7500 / $46.0000 | Buy Now |
DISTI #
AMPT1902243240-009
|
Interstate Connecting Components | H24BPR-TG/SHC-M32/M40-EMC-C | 0 |
|
$32.7531 / $37.4781 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1902243240-009
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1902243240-009
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M32/M40 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |