-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-T1902164020-109-ND
|
DigiKey | T1902164020-109 Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$34.1100 | Buy Now |
DISTI #
A134193-ND
|
DigiKey | T1902164020-109 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6 In Stock |
|
$17.8725 / $19.1900 | Buy Now |
DISTI #
T1902164020-109
|
Avnet Americas | - Bulk (Alt: T1902164020-109) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 14 Weeks, 5 Days Container: Bulk | 0 |
|
$19.3287 | Buy Now |
DISTI #
571-T1902164020-109
|
Mouser Electronics | Heavy Duty Power Connectors H16BPR-TG/SHC-M20 M40-EMC-C RoHS: Compliant | 0 |
|
$20.7000 / $27.2900 | Order Now |
DISTI #
72022875
|
RS | Heavy Duty Power Connector, H16BPR-TG/SHC-M20/M40-EMC-C | TE Connectivity T1902164020-109 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$33.3100 / $35.8200 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 6 Package Multiple: 6 Lead time: 15 Weeks Container: Box | 0Box |
|
$19.3200 | Buy Now |
DISTI #
AMPT1902164020-109
|
Heilind Electronics | H16BPR-TG/SHC-M20/M40-EMC-C | Americas - 0 in Stock |
|
$23.9236 / $30.9718 | Buy Now |
|
Onlinecomponents.com | H16BPR-TG/SHC-M20/M40-EMC-C RoHS: Compliant |
18 Partner Stock |
|
$17.7400 / $26.9800 | Buy Now |
DISTI #
65694304
|
Verical | HDC Hood Housing RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 18 |
|
$24.1700 / $31.9900 | Buy Now |
DISTI #
T1902164020109-0
|
TME | T1902164020-109 Min Qty: 2 | 18 |
|
$27.3191 / $36.1578 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1902164020-109
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1902164020-109
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M20/M40 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |