-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM8243
|
Newark | Heavy Duty Power Connectors H10Bprts/Ghc2M25Emcc |Amp Te Connectivity T1902101225-009 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$28.5100 / $32.3400 | Buy Now |
DISTI #
2266-T1902101225-009-ND
|
DigiKey | Heavy Duty Power Connectors H10B Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
28 In Stock |
|
$23.5000 / $31.1000 | Buy Now |
DISTI #
17-T1902101225-009-ND
|
DigiKey | H10BPR-TS/GHC-2M25-EMC-C Min Qty: 7 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$23.7257 | Buy Now |
DISTI #
T1902101225-009
|
Avnet Americas | Hood for Heavy Duty Connectors Top/Side Entry 2M25 Aluminum Alloy Silver White - Bulk (Alt: T1902101225-009) RoHS: Compliant Min Qty: 7 Package Multiple: 7 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$16.8085 / $17.8123 | Buy Now |
DISTI #
571-T1902101225-009
|
Mouser Electronics | Heavy Duty Power Connectors H10BPRTS/GHC2M25EMCC RoHS: Compliant | 0 |
|
$20.7000 / $27.9600 | Order Now |
DISTI #
72023181
|
RS | Heavy Duty Power Connector, H10BPR-TS/GHC-2M25-EMC-C | TE Connectivity T1902101225-009 RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$28.5500 / $29.7400 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 7 Package Multiple: 7 Lead time: 15 Weeks Container: Box | 0Box |
|
$17.6100 | Buy Now |
DISTI #
AMPT1902101225-009
|
Heilind Electronics | H10BPR-TS/GHC-2M25-EMC-C | Americas - 0 in Stock |
|
$19.7124 / $23.7592 | Buy Now |
|
Onlinecomponents.com | H10BPR-TS/GHC-2M25-EMC-C RoHS: Compliant |
28 Partner Stock |
|
$15.9900 / $23.0300 | Buy Now |
DISTI #
65696390
|
Verical | HDC Hood Housing RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 28 |
|
$22.0300 / $29.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1902101225-009
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1902101225-009
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Description | Body Features: Cable Entry Location Top & Side | Dimensions: Product Length 4.331 INCH | Product Width 2.095 INCH | Product Height 70 MM | Product Length 110 MM | Product Height 2.756 INCH | Product Width 53.2 MM | Housing Features: Housing Material Die Cast Aluminum | Mechanical Attachment: Locking Device Location Hood | Hood & Base Locking Device Type Screwlock | Thread Size 2M25 | Packaging Features: Packaging Method Bag | Packaging Quantity 1 | Product Type Features: Hood & Base Connector Product Type H | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2024-04-10 10:55:32 | |
Category CO2 Kg | ||
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2022-01-17 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.31 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | 2M25 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |