Part Details for T18VN6UR by Banner Engineering Corp
Overview of T18VN6UR by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Price & Stock for T18VN6UR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H1661
|
Newark | T18U Series: Receiver, Range: 300 - 600 Mm, Input: 12-30V Dc, Output: Complementary Npn, 2 M (6.5 Ft) Cable |Banner Engineering T18VN6UR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$296.0000 | Buy Now |
DISTI #
2170-T18VN6UR-ND
|
DigiKey | T18U SERIES: RECEIVERRANGE: Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$296.0000 | Buy Now |
DISTI #
778-T18VN6UR
|
Mouser Electronics | Photoelectric Sensors T18U Series: Receiver, Range: 300-600 mm, Input: 12-30 V dc, Output: Complementary NPN, 2 m (6.5 ft) Cable | 0 |
|
$296.0000 | Order Now |
Part Details for T18VN6UR
T18VN6UR CAD Models
T18VN6UR Part Data Attributes:
|
T18VN6UR
Banner Engineering Corp
Buy Now
Datasheet
|
Compare Parts:
T18VN6UR
Banner Engineering Corp
Ultrasonic Sensor, 0mm Min, 600mm Max,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BANNER ENGINEERING CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, OVERLOAD PROTECTION, SHORT CIRCUIT PROTECTION | |
Housing | PBT | |
Measurement Range-Max (mm) | 600 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | NPN, NC/NO | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,ULTRASONIC | |
Supply Voltage-Max | 33 V | |
Supply Voltage-Min | 10.8 V | |
Termination Type | CABLE |