Part Details for T18SP6R by TURCK Inc
Overview of T18SP6R by TURCK Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Part Details for T18SP6R
T18SP6R CAD Models
T18SP6R Part Data Attributes:
|
T18SP6R
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
T18SP6R
TURCK Inc
Photoelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, IP 69, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Height | 41.5 mm | |
Body Length or Diameter | 30 mm | |
Housing | PLASTIC, THERMOPLASTIC | |
Measurement Range-Max (mm) | 20000 mm | |
Measurement Range-Min (mm) | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PNP | |
Package Shape/Style | CIRCULAR | |
Response Time | 3000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE |