Part Details for T18R10M4 by HellermannTyton
Overview of T18R10M4 by HellermannTyton
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T18R10M4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-1833-ND
|
DigiKey | CBL TIE LOCKING WHITE 18LB 3.93" Min Qty: 1000 Lead time: 3 Weeks Container: Bulk |
1000 In Stock |
|
$0.0430 / $0.0690 | Buy Now |
DISTI #
329-T18R10M4
|
Mouser Electronics | Cable Ties T18R WHTT TIE 4 RoHS: Compliant | 9000 |
|
$0.0530 / $0.0680 | Buy Now |
DISTI #
71960043
|
RS | Cable Tie, 4" Long, 18lb Tensile Strength, PA66, White | HellermannTyton T18R10M4 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0540 / $0.0610 | RFQ |
|
Bisco Industries | 550 |
|
Buy Now | ||
|
Onlinecomponents.com | Cable Tie - 4" Long - UL Rated - 18lb Tensile Strength - PA66 - White - 1000/pkg RoHS: Compliant |
20000 In Stock |
|
$0.0233 / $0.0389 | Buy Now |
DISTI #
84741272
|
Verical | Cable Ties, Standard Locking Polyamide 6/6 White 22mm 80N Bag RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Date Code: 2432 | Americas - 20000 |
|
$0.0330 / $0.0506 | Buy Now |
DISTI #
000000000002291480
|
Sager | Cable Ties T18R WHTT TIE 4 Min Qty: 1000 | 0 |
|
$0.0315 / $0.0413 | Buy Now |
|
Master Electronics | Cable Tie - 4" Long - UL Rated - 18lb Tensile Strength - PA66 - White - 1000/pkg RoHS: Compliant |
20000 In Stock |
|
$0.0233 / $0.0389 | Buy Now |