Part Details for T18PB1-14.31818MHZ-T by Abracon Corporation
Overview of T18PB1-14.31818MHZ-T by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T18PB1-14.31818MHZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T18PB1-14.31818MHZ-T
|
Avnet Americas | Crystal 14.31818MHz 18pF 4-Pin SMD T/R - Tape and Reel (Alt: T18PB1-14.31818MHZ-T) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for T18PB1-14.31818MHZ-T
T18PB1-14.31818MHZ-T CAD Models
T18PB1-14.31818MHZ-T Part Data Attributes
|
T18PB1-14.31818MHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
T18PB1-14.31818MHZ-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 3.45mm x 2.75mm x 0.75mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES |