Part Details for T186 by BURNDY
Overview of T186 by BURNDY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72T1865L4-4BB | Renesas Electronics Corporation | 8K x 18 / 16K x 9 TeraSync FIFO, 2.5V | |
72T1865L5BB | Renesas Electronics Corporation | 8K x 18 / 16K x 9 TeraSync FIFO, 2.5V | |
72T1865L5BBI | Renesas Electronics Corporation | 8K x 18 / 16K x 9 TeraSync FIFO, 2.5V |
Price & Stock for T186
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71730753
|
RS | RING- 22- 18 AWG-UNIN, 0.15 IN K DIA | BURNDY T186 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6700 / $0.7300 | RFQ |