There are no models available for this part yet.
Overview of T18502KT10 by Vishay Sfernice
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Price & Stock for T18502KT10 by Vishay Sfernice
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T18-5.0K-ND
|
DigiKey | TRIMMER 5K OHM 0.75W PC PIN SIDE Min Qty: 1 Lead time: 17 Weeks Container: Tube |
199 In Stock |
|
$1.4225 / $3.2500 | Buy Now |
CAD Models for T18502KT10 by Vishay Sfernice
Part Data Attributes for T18502KT10 by Vishay Sfernice
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
PCB Mount, 7519
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.50
|
Samacsys Manufacturer
|
Vishay
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SCREW
|
Construction
|
Trimmer
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.5 mm
|
Lead Length
|
5.3 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
15
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
6.4 mm
|
Package Length
|
19 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
PCB Mount
|
Package Width
|
4.8 mm
|
Packing Method
|
TUBE
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Resistance
|
5000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Rotational Angle
|
5400 deg
|
Size Code
|
7519
|
Surface Mount
|
NO
|
Technology
|
CERMET
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|
Alternate Parts for T18502KT10
This table gives cross-reference parts and alternative options found for T18502KT10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T18502KT10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T18502KT10 | Trimmer, Cermet, 0.75W, 5000ohm, 10% +/-Tol, 100ppm/Cel, 15 Turn(s), 7519, 3/4 INCH, RECT, 3 PINS, ROHS COMPLIANT | Vishay Intertechnologies | T18502KT10 vs T18502KT10 |
Related Parts for T18502KT10
-
T73YP103KT20Trimmer Potentiometers
-
3006P-1-103LFVariable Resistors
-
1658621-2Headers and Edge Type Connectors
-
08055C104KAT2AFixed Capacitors
-
RC0402JR-075K1Fixed Resistors
-
CDBA140-GRectifier Diodes
-
1738827Terminals and Terminal Blocks
-
FDC653NSmall Signal Field-Effect Transistors
-
7805SR-CSwitching Regulator or Controllers