Part Details for T183E by Banner Engineering Corp
Overview of T183E by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T183E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H7703
|
Newark | Photoelectric Sensor, Sensor Output Type:-, Sensing Range Max:20M, Supply Voltage Dc Min:-, Supply Voltage Dc Max:-, Output Current:300Ma, Product Range:T18 Series, Contact Current Max:150Ma, Sensing Mode:Opposed Rohs Compliant: Yes |Banner Engineering T183E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.6000 | Buy Now |
DISTI #
2170-T183E-ND
|
DigiKey | EZ-BEAM T18 SERIES: EMITTER, RAN Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$68.0000 | Buy Now |
DISTI #
778-T183E
|
Mouser Electronics | Photoelectric Sensors EZ-BEAM T18 Series: Emitter, Range: 20 m, Input: 20-250 V ac, Output: Not Applicable, 2 m (6.5 ft) Cable | 1 |
|
$68.0000 | Buy Now |
|
Neutron USA | Photoelectric Sensor, Emitter, Opposed, M18 Barrel, R: 20m, 20-250VAC, 2m Cable, 32477 | 2 |
|
$167.3200 | Buy Now |