Part Details for T1800N42TOFPRXPSA1 by Infineon Technologies AG
Overview of T1800N42TOFPRXPSA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T1800N42TOFPRXPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T1800N42TOFPRXPSA1
|
Avnet Americas | HIGH POWER THYR / DIO - Trays (Alt: T1800N42TOFPRXPSA1) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Container: Tray | 0 |
|
RFQ | |
DISTI #
T1800N42TOFPRXPSA1
|
Avnet Americas | HIGH POWER THYR / DIO - Trays (Alt: T1800N42TOFPRXPSA1) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Container: Tray | 0 |
|
RFQ |
Part Details for T1800N42TOFPRXPSA1
T1800N42TOFPRXPSA1 CAD Models
T1800N42TOFPRXPSA1 Part Data Attributes:
|
T1800N42TOFPRXPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
T1800N42TOFPRXPSA1
Infineon Technologies AG
Silicon Controlled Rectifier, 2820A I(T)RMS, 4200V V(DRM), 4200V V(RRM), 1 Element,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DISK BUTTON, O-CXDB-X4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 300 mA | |
JESD-30 Code | O-CXDB-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 2820 A | |
Reference Standard | IEC-60747-6 | |
Repetitive Peak Off-state Voltage | 4200 V | |
Repetitive Peak Reverse Voltage | 4200 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |