-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A134157-ND
|
DigiKey | T1750102116-000 Min Qty: 30 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.4953 | Buy Now |
DISTI #
T1750102116-000
|
Avnet Americas | - Bulk (Alt: T1750102116-000) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Bulk | 0 |
|
$10.5310 / $12.6729 | Buy Now |
DISTI #
571-T1750102116-000
|
Mouser Electronics | Heavy Duty Power Connectors H10B-TBFH-PG16 RoHS: Compliant | 0 |
|
$13.6200 / $18.9200 | Order Now |
DISTI #
72022302
|
RS | Heavy Duty Power Connector, H10B-TBFH-PG16 | TE Connectivity T1750102116-000 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$20.1200 / $20.7400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 30 Package Multiple: 1 Container: Bag | 0Bag |
|
$10.5000 | Buy Now |
DISTI #
AMPT1750102116-000
|
Heilind Electronics | H10B-TBFH-PG16 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | H10B-TBFH-PG16 RoHS: Compliant | 0 |
|
$8.9500 / $15.7100 | Buy Now |
DISTI #
T1750102116-000
|
Avnet Americas | - Bulk (Alt: T1750102116-000) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Bulk | 0 |
|
$10.5310 / $12.6729 | Buy Now |
DISTI #
AMPT1750102116-000
|
Interstate Connecting Components | H10B-TBFH-PG16 | 0 |
|
Buy Now | |
|
Master Electronics | H10B-TBFH-PG16 RoHS: Compliant | 0 |
|
$8.9500 / $15.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1750102116-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1750102116-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | PG16 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |