Part Details for T1700N16H75VTXPSA1 by Infineon Technologies AG
Overview of T1700N16H75VTXPSA1 by Infineon Technologies AG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T1700N16H75VTXPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK3857
|
Newark | Thyristor Module, 3.79Ka, 1.6Kv Rohs Compliant: Yes |Infineon T1700N16H75VTXPSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$281.8000 / $300.8600 | Buy Now |
DISTI #
448-T1700N16H75VTXPSA1-ND
|
DigiKey | STD THYR/DIODEN DISC BG-T7526K-1 Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$260.7707 / $289.2900 | Buy Now |
DISTI #
T1700N16H75VTXPSA1
|
Avnet Americas | Thyristor Module, 1.6kV, 150mA, Phase Control, Module, Screw - Trays (Alt: T1700N16H75VTXPSA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 16 |
|
$223.9990 / $237.3118 | Buy Now |
DISTI #
726-T1700N16H75VTXPS
|
Mouser Electronics | SCRs STD THYR/DIODEN DISC RoHS: Compliant | 12 |
|
$260.7700 / $295.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 4 Container: Tray | 0Tray |
|
$261.9700 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | 6 |
|
$340.0680 / $350.0700 | Buy Now | |
|
Rochester Electronics | T1700N16H75 VT - STD THYR/DIODEN DISC RoHS: Compliant Status: Active Min Qty: 1 | 12 |
|
$250.0400 / $294.1600 | Buy Now |
DISTI #
T1700N16H75VTXPSA1
|
Avnet Americas | Thyristor Module, 1.6kV, 150mA, Phase Control, Module, Screw - Trays (Alt: T1700N16H75VTXPSA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 16 |
|
$223.9990 / $237.3118 | Buy Now |
|
Ameya Holding Limited | 6 |
|
RFQ |