Part Details for T16D567K060CZSS by Vishay Intertechnologies
Overview of T16D567K060CZSS by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T16D567K060CZSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W8307
|
Newark | T16S567K060Dcsz |Vishay T16D567K060CZSS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.3000 / $124.1000 | Buy Now |
DISTI #
T16D567K060CZSS
|
Avnet Americas | Cap Tant Wet 560uF 60V 10% (10.32 X 28.6mm) Axial 0.8 Ohm 125?C Bulk - Bulk (Alt: T16D567K060CZSS) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$127.7611 | Buy Now |
DISTI #
74-T16D567K060CZSS
|
Mouser Electronics | Tantalum Capacitors - Wet 560uF 10% 60V D Case RoHS: Compliant | 0 |
|
$115.4900 / $115.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$112.8400 | Buy Now |
DISTI #
T16D567K060CZSS
|
TTI | Tantalum Capacitors - Wet 560uF 10% 60V D Case RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$114.0000 | Buy Now |
Part Details for T16D567K060CZSS
T16D567K060CZSS CAD Models
T16D567K060CZSS Part Data Attributes
|
T16D567K060CZSS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T16D567K060CZSS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL | |
Capacitance | 560 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.9 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 800 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.005 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 60 V | |
Ripple Current | 2700 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for T16D567K060CZSS
This table gives cross-reference parts and alternative options found for T16D567K060CZSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T16D567K060CZSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T16D567K060EZSS | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T16D567K060CZSS vs T16D567K060EZSS |