Part Details for T16D477K075EZSS by Vishay Intertechnologies
Overview of T16D477K075EZSS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T16D477K075EZSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T16D477K075EZSS
|
Avnet Americas | Cap Tant Wet 470uF 75V 10% (10.32 X 28.6mm) Axial 0.9 Ohm 125?C Bulk - Bulk (Alt: T16D477K075EZSS) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$86.5332 | Buy Now |
DISTI #
74-T16D477K075EZSS
|
Mouser Electronics | Tantalum Capacitors - Wet 470UF 75V 10% RoHS: Not Compliant | 91 |
|
$96.8400 / $108.0100 | Buy Now |
DISTI #
T16D477K075EZSS
|
TTI | Tantalum Capacitors - Wet 470UF 75V 10% Min Qty: 10 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$90.8400 / $96.4000 | Buy Now |
Part Details for T16D477K075EZSS
T16D477K075EZSS CAD Models
T16D477K075EZSS Part Data Attributes
|
T16D477K075EZSS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T16D477K075EZSS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.9 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 900 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 2700 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |