T16D227M100CZSS
Description: CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 100V, 220uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Overview of T16D227M100CZSS by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T16D227M100CZSS by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T16D227M100CZSS by Vishay Sprague

T16D227M100CZSS
Vishay Sprague
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY SPRAGUE
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
220 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (WET)
JESD-609 Code
e3
Leakage Current
0.005 mA
Manufacturer Series
T16
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
2200 mA
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Want to compare parts?
  1. T16D227M100CZSS
    Vishay Sprague
    CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 100V, 220uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T16D227M100CZSS by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T16D227M100CZSS by Vishay Sprague

Select Manufacturer
Which Manufacturer of T16D227M100CZSS would you like to use for your alert(s)?
  • Please alert me when T16D227M100CZSS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T16D227M100CZSS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T16D227M100CZSS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T16D227M100CZSS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T16D227M100CZSS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T16D227M100CZSS by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: