Part Details for T16B117M075EZSS by Vishay Intertechnologies
Overview of T16B117M075EZSS by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T16B117M075EZSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W0396
|
Newark | Tantalum Capacitor, Extended Capacitance, T16 Series, 110 F, 20%, 75 V, Axial Leaded Rohs Compliant: No |Vishay T16B117M075EZSS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$75.9700 / $85.4600 | Buy Now |
DISTI #
T16B117M075EZSS
|
Avnet Americas | Tantalum Capacitor, 110 uF, 75 V, ± 20%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: T16B117M075EZSS) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$73.6100 | Buy Now |
DISTI #
74-T16B117M075EZSS
|
Mouser Electronics | Tantalum Capacitors - Wet 110uF 75V 20% RoHS: Not Compliant | 0 |
|
$60.5700 / $75.4200 | Order Now |
|
Future Electronics | Tantalum Capacitors - Wet 110uF 75V 20% RoHS: Compliant pbFree: No Min Qty: 28 Package Multiple: 28 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$60.7700 | Buy Now |
|
Future Electronics | Tantalum Capacitors - Wet 110uF 75V 20% RoHS: Compliant pbFree: No Min Qty: 24 Package Multiple: 24 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$60.7700 | Buy Now |
DISTI #
T16B117M075EZSS
|
TTI | Tantalum Capacitors - Wet 110uF 75V 20% Min Qty: 10 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$59.4600 / $67.6700 | Buy Now |
DISTI #
T16B117M075EZSS
|
Avnet Abacus | Tantalum Capacitor, 110 uF, 75 V, � 20%, -55 �C, 125 �C, Axial Leaded (Alt: T16B117M075EZSS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for T16B117M075EZSS
T16B117M075EZSS CAD Models
T16B117M075EZSS Part Data Attributes
|
T16B117M075EZSS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T16B117M075EZSS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 110uF
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL | |
Capacitance | 110 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1300 mΩ | |
Leakage Current | 0.002 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 1650 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |