-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A134113-ND
|
DigiKey | T1660062429-000 Min Qty: 30 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.6460 | Buy Now |
DISTI #
T1660062429-000
|
Avnet Americas | - Bulk (Alt: T1660062429-000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 16 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-T1660062429-000
|
Mouser Electronics | Heavy Duty Power Connectors H6B-SDRHMS-2PG29 RoHS: Compliant | 0 |
|
$21.8200 / $27.8400 | Order Now |
DISTI #
72024319
|
RS | Heavy Duty Power Connector, H6B-SDRHMS-2PG29 | TE Connectivity T1660062429-000 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$31.5500 / $32.5200 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 30 Package Multiple: 1 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$17.5400 | Buy Now |
DISTI #
AMPT1660062429-000
|
Heilind Electronics | H6B-SDRHMS-2PG29 | Americas - 0 in Stock |
|
$19.6264 / $22.9277 | Buy Now |
|
Onlinecomponents.com | H6B-SDRHMS-2PG29 RoHS: Compliant | 0 |
|
$15.9200 / $25.6900 | Buy Now |
DISTI #
AMPT1660062429-000
|
Interstate Connecting Components | H6B-SDRHMS-2PG29 | 0 |
|
$19.6264 / $22.9277 | Buy Now |
DISTI #
000000000005604393
|
Sager | Heavy Duty Power Connectors H6B-SDRHMS-2PG29 Min Qty: 1 | 0 |
|
$20.2100 / $24.8400 | Buy Now |
|
Master Electronics | H6B-SDRHMS-2PG29 RoHS: Compliant | 0 |
|
$15.9200 / $25.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1660062429-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1660062429-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | 2PG29 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |