-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snubberless™ 16 A Triac
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7230
|
Newark | Triac, 16A, 800V, To-220Ab, Peak Repetitive Off-State Voltage, Vdrm:800V, On State Rms Current It(Rms):16A, Triac Case Style:To-220Ab, Gate Trigger Current Max (Qi), Igt:35Ma, Gate Trigger Voltage Max Vgt:1.3V, Peak Gate Power:-, Rohs Compliant: Yes |Stmicroelectronics T1635T-8I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 302 |
|
$0.6960 / $1.9200 | Buy Now |
DISTI #
497-13292-5-ND
|
DigiKey | TRIAC ALTERNSTR 800V 16A TO220AB Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1663 In Stock |
|
$1.1242 / $3.4900 | Buy Now |
DISTI #
T1635T-8I
|
Avnet Americas | Thyristor TRIAC 800V 126A 3-Pin(3+Tab) TO-220AB Insulated Tube - Rail/Tube (Alt: T1635T-8I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 3600 |
|
$0.8196 / $0.9108 | Buy Now |
DISTI #
511-T1635T-8I
|
Mouser Electronics | Triacs Snubberless 16A 800V 35mA IGT Triac RoHS: Compliant | 1134 |
|
$0.9880 / $2.2200 | Buy Now |
|
STMicroelectronics | Snubberless™, 16 A Triac RoHS: Compliant Min Qty: 1 | 1133 |
|
$1.2100 / $2.5100 | Buy Now |
|
Future Electronics | T16T Series 800 V 16 A Snubberless Logic Level and Standard TRIAC – T0-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 184596Tube |
|
$0.9450 / $1.1300 | Buy Now |
|
Future Electronics | T16T Series 800 V 16 A Snubberless Logic Level and Standard TRIAC – T0-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 1250Tube |
|
$0.9450 / $1.1400 | Buy Now |
|
Future Electronics | T16T Series 800 V 16 A Snubberless Logic Level and Standard TRIAC – T0-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.9450 / $1.1300 | Buy Now |
|
Bristol Electronics | 47 |
|
RFQ | ||
DISTI #
T1635T-8I
|
TME | Triac, 600V, 16A, TO220ABIns, Igt: 35mA, Ifsm: 126A, Snubberless™ Min Qty: 1 | 52 |
|
$0.9600 / $1.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1635T-8I
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T1635T-8I
STMicroelectronics
Snubberless™ 16 A Triac
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |