-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16A Snubberless™ Triacs in D2PAK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4515
|
Newark | Triac, 600 V, 35 Ma, 16 A, 160 A, 35 Ma, 1.3 V Rohs Compliant: Yes |Stmicroelectronics T1635-600G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6730 / $1.8600 | Buy Now |
DISTI #
497-2557-5-ND
|
DigiKey | TRIAC ALTERNISTOR 600V 16A D2PAK Min Qty: 1 Lead time: 15 Weeks Container: Tube |
2168 In Stock |
|
$0.4223 / $1.1200 | Buy Now |
DISTI #
26M4515
|
Avnet Americas | Thyristor TRIAC 600V 168A 3-Pin(2+Tab) D2PAK Tube - Bulk (Alt: 26M4515) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8910 / $1.8700 | Buy Now |
DISTI #
511-T1635-600G
|
Mouser Electronics | Triacs 16 Amp 600 Volt RoHS: Compliant | 2901 |
|
$0.4220 / $1.1200 | Buy Now |
DISTI #
E02:0323_00045582
|
Arrow Electronics | TRIAC 600V 168A 3-Pin(2+Tab) D2PAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2229 | Europe - 7196 |
|
$0.3762 / $0.7861 | Buy Now |
|
STMicroelectronics | 16A Snubberless™, Triacs in D2PAK RoHS: Compliant Min Qty: 1 | 3251 |
|
$1.0300 / $1.1000 | Buy Now |
|
Future Electronics | T1635 Series 600 Vdrm 16 A Surface Mount Snubberless Logic/Standard Triac -D2PAK RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 2500Tube |
|
$0.4350 / $0.5200 | Buy Now |
|
Future Electronics | T1635 Series 600 Vdrm 16 A Surface Mount Snubberless Logic/Standard Triac -D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4350 / $0.5200 | Buy Now |
|
Future Electronics | T1635 Series 600 Vdrm 16 A Surface Mount Snubberless Logic/Standard Triac -D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4350 / $0.5200 | Buy Now |
DISTI #
79002019
|
Verical | TRIAC 600V 168A 3-Pin(2+Tab) D2PAK Tube Min Qty: 18 Package Multiple: 1 Date Code: 2229 | Americas - 7196 |
|
$0.3757 / $0.7851 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1635-600G
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T1635-600G
STMicroelectronics
16A Snubberless™ Triacs in D2PAK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 8.5 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 2 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 35 mA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.005 mA | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |
This table gives cross-reference parts and alternative options found for T1635-600G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T1635-600G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T1635-600G-TR | 16A Snubberless™ Triacs in D2PAK | STMicroelectronics | T1635-600G vs T1635-600G-TR |