-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A133259-ND
|
DigiKey | H16A-SDRS-PG16 Min Qty: 32 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.4822 | Buy Now |
DISTI #
T1629163116-000
|
Avnet Americas | H16A-SDRS-PG16 - Bag (Alt: T1629163116-000) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bag | 0 |
|
$11.7784 / $13.7010 | Buy Now |
DISTI #
571-T1629163116-000
|
Mouser Electronics | Heavy Duty Power Connectors H16A-SDRS-PG16 RoHS: Compliant | 32 |
|
$14.5700 / $20.6800 | Buy Now |
DISTI #
72023303
|
RS | Heavy Duty Power Connector, H16A-SDRS-PG16 | TE Connectivity T1629163116-000 RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Container: Bulk | 0 |
|
$20.5600 / $22.3500 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 32 Package Multiple: 1 Lead time: 13 Weeks Container: Bag |
0 Bag |
|
$13.3500 / $13.5800 | Buy Now |
DISTI #
AMPT1629163116-000
|
Heilind Electronics | H16A-SDRS-PG16 | Americas - 0 in Stock |
|
$14.9428 / $17.4563 | Buy Now |
|
Onlinecomponents.com | H16A-SDRS-PG16 RoHS: Compliant |
31 In Stock |
|
$11.9700 / $18.7400 | Buy Now |
DISTI #
51557156
|
Verical | Hood 90° Powder 16 Shell Size Gray Die Cast Aluminum Box RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1832 | Americas - 30 |
|
$18.2780 / $24.3620 | Buy Now |
DISTI #
AMPT1629163116-000
|
Interstate Connecting Components | H16A-SDRS-PG16 | 0 |
|
$14.9428 / $17.4563 | Buy Now |
DISTI #
000000000005529601
|
Sager | Heavy Duty Power Connectors H16A-SDRS-PG16 Min Qty: 1 | 0 |
|
$15.3900 / $18.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1629163116-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1629163116-000
TE Connectivity
Connector Accessory, Aluminum Alloy
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | PG16 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |