-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A133213-ND
|
DigiKey | H16B-SDR-LB-2PG21 Min Qty: 24 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.4254 | Buy Now |
DISTI #
T1620163221-000
|
Avnet Americas | H16B-SDR-LB-2PG21 - Bag (Alt: T1620163221-000) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$13.3147 / $16.0228 | Buy Now |
DISTI #
571-T1620163221-000
|
Mouser Electronics | Heavy Duty Power Connectors H16B-SDR-LB-2PG21 RoHS: Compliant | 0 |
|
$17.3600 / $21.0700 | Order Now |
DISTI #
72023620
|
RS | Heavy Duty Power Connector, H16B-SDR-LB-2PG21 | TE Connectivity T1620163221-000 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
$27.1500 / $27.9900 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 24 Package Multiple: 1 Container: Bag | 0Bag |
|
$13.2800 | Buy Now |
DISTI #
AMPT1620163221-000
|
Heilind Electronics | H16B-SDR-LB-2PG21 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | H16B-SDR-LB-2PG21 RoHS: Compliant | 0 |
|
$12.3700 / $19.8600 | Buy Now |
DISTI #
AMPT1620163221-000
|
Interstate Connecting Components | H16B-SDR-LB-2PG21 | 0 |
|
Buy Now | |
|
Master Electronics | H16B-SDR-LB-2PG21 RoHS: Compliant | 0 |
|
$12.3700 / $19.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1620163221-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1620163221-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | 2PG21 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |