-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T1620163121-000) H16B-SDR-LB-PG21
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC2860
|
Newark | Hd Power Conn Hood Steel Lock Pg21 Pg2X16 Side Rohs Compliant: Yes |Te Connectivity T1620163121-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9000 / $26.9800 | Buy Now |
DISTI #
T1620163121-000
|
Avnet Americas | H16B-SDR-LB-PG21 - Bag (Alt: T1620163121-000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bag | 0 |
|
$12.1043 / $14.5662 | Buy Now |
DISTI #
571-T1620163121-000
|
Mouser Electronics | Heavy Duty Power Connectors Hood Steel Lock PG21 PG2x16 Side Entry RoHS: Compliant | 0 |
|
$13.5900 / $19.4800 | Order Now |
DISTI #
72023333
|
RS | Heavy Duty Power Connector, H16B-SDR-LB-PG21 | TE Connectivity T1620163121-000 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
$22.6400 / $23.3400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 24 Package Multiple: 24 Container: Box | 0Box |
|
$12.0700 | Buy Now |
DISTI #
AMPT1620163121-000
|
Heilind Electronics | H16B-SDR-LB-PG21 IP65 HOOD & HOUSING | Americas - 0 in Stock |
|
$12.4284 / $16.2824 | Buy Now |
|
Onlinecomponents.com | H16B-SDR-LB-PG21 RoHS: Compliant |
18 On Order |
|
$13.8400 / $22.3300 | Buy Now |
DISTI #
AMPT1620163121-000
|
Interstate Connecting Components | H16B-SDR-LB-PG21 IP65 HOOD & HOUSING | 0 |
|
$12.4284 / $16.2824 | Buy Now |
|
Master Electronics | H16B-SDR-LB-PG21 RoHS: Compliant |
18 On Order |
|
$13.8400 / $22.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1620163121-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1620163121-000
TE Connectivity
(T1620163121-000) H16B-SDR-LB-PG21
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | PG21 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |