Part Details for T1620-700W by STMicroelectronics
Results Overview of T1620-700W by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T1620-700W Information
T1620-700W by STMicroelectronics is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74CBT16209ADGGR | Texas Instruments | 18-bit FET crosspoint switch 48-TSSOP -40 to 85 | |
SN74CBT16209ADGVR | Texas Instruments | 18-bit FET crosspoint switch 48-TVSOP -40 to 85 | |
SN74CBT16209ADL | Texas Instruments | 18-bit FET crosspoint switch 48-SSOP -40 to 85 |
Price & Stock for T1620-700W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T1620-700W
|
Avnet Americas | - Rail/Tube (Alt: T1620-700W) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Bristol Electronics | 850 |
|
RFQ | ||
|
Quest Components | 680 |
|
$1.4256 / $3.4560 | Buy Now |
Part Details for T1620-700W
T1620-700W CAD Models
T1620-700W Part Data Attributes
|
T1620-700W
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T1620-700W
STMicroelectronics
16A Snubberless™ Triacs
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, ISOWATT220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 111 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 10 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 20 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.01 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 700 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SNUBBERLESS TRIAC |
T1620-700W Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the T1620-700W is -40°C to 150°C.
-
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and ensuring good airflow around the device.
-
STMicroelectronics provides a recommended PCB layout and thermal design guide in the application note AN5271, which should be followed to ensure optimal performance and reliability.
-
Implementing overvoltage protection (OVP) and overcurrent protection (OCP) circuits is crucial to prevent damage to the device. STMicroelectronics recommends using external protection components, such as TVS diodes and fuses, to ensure safe operation.
-
STMicroelectronics provides guidelines for soldering and assembly in the package datasheet and application notes. It's essential to follow these guidelines to prevent damage to the device during assembly and to ensure reliable operation.