-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A133184-ND
|
DigiKey | H16A-SGRS-PG16 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
32 In Stock |
|
$11.3741 / $17.6400 | Buy Now |
DISTI #
T1619161116-000
|
Avnet Americas | H16A-SGRS-PG16 - Bag (Alt: T1619161116-000) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Bag | 0 |
|
$9.0595 / $10.5382 | Buy Now |
DISTI #
571-T1619161116-000
|
Mouser Electronics | Heavy Duty Power Connectors H16A-SGRS-PG16 RoHS: Compliant | 0 |
|
$11.0200 / $17.6400 | Order Now |
DISTI #
72023007
|
RS | Heavy Duty Power Connector, H16A-SGRS-PG16 | TE Connectivity T1619161116-000 RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Container: Bulk | 0 |
|
$15.8200 / $17.2000 | RFQ |
|
TE Connectivity | H16A-SGRS-PG16 Hood & Base Connector Product Type: Base Housing Cable Entry Location: Side Hood ... more RoHS: Compliant Min Qty: 1 | 32 |
|
$31.1400 / $35.9400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 32 Package Multiple: 1 Lead time: 13 Weeks Container: Bag |
0 Bag |
|
$10.2700 / $10.4600 | Buy Now |
DISTI #
AMPT1619161116-000
|
Heilind Electronics | H16A-SGRS-PG16 | Americas - 0 in Stock |
|
$10.5739 / $13.4266 | Buy Now |
|
Onlinecomponents.com | H16A-SGRS-PG16 RoHS: Compliant | 0 |
|
$8.6500 / $15.0500 | Buy Now |
DISTI #
AMPT1619161116-000
|
Interstate Connecting Components | H16A-SGRS-PG16 | 0 |
|
$10.5739 / $13.4266 | Buy Now |
DISTI #
000000000005529569
|
Sager | Heavy Duty Power Connectors H16A-SGRS-PG16 Min Qty: 1 | 0 |
|
$11.2700 / $14.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1619161116-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1619161116-000
TE Connectivity
Connector Accessory, Aluminum Alloy
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | PG16 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |