-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T1619101120-000) H10A-SGRS-M20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8541
|
Newark | Heavy Duty Conn, 1 Lever, Size H10A Rohs Compliant: Yes |Te Connectivity T1619101120-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$12.7100 / $13.5300 | Buy Now |
DISTI #
2266-T1619101120-000-ND
|
DigiKey | H10A-SGRS-M20 Min Qty: 1 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
189 In Stock |
|
$10.2300 / $11.8800 | Buy Now |
DISTI #
A133177-ND
|
DigiKey | H10A-SGRS-M20 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
25 In Stock |
|
$9.7310 / $12.8400 | Buy Now |
DISTI #
T1619101120-000
|
Avnet Americas | H10A-SGRS-M20 - Bag (Alt: T1619101120-000) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 13 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
571-T1619101120-000
|
Mouser Electronics | Heavy Duty Power Connectors H10A-SGRS-M20 RoHS: Compliant | 0 |
|
$9.0300 / $11.1300 | Order Now |
DISTI #
72022708
|
RS | Heavy Duty Power Connector, H10A-SGRS-M20 | TE Connectivity T1619101120-000 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$16.4900 / $16.9700 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 40 Package Multiple: 40 Lead time: 13 Weeks Container: Box | 0Box |
|
$9.1600 | Buy Now |
DISTI #
AMPT1619101120-000
|
Heilind Electronics | H10A-SGRS-M20 | Americas - 0 in Stock |
|
$9.4320 / $11.9766 | Buy Now |
|
Onlinecomponents.com | H10A-SGRS-M20 RoHS: Compliant |
189 Partner Stock |
|
$7.8600 / $12.8100 | Buy Now |
DISTI #
21273242
|
Verical | Hood 90° Powder Die Cast Aluminum Alloy Box RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 189 |
|
$9.5900 / $11.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1619101120-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1619101120-000
TE Connectivity
(T1619101120-000) H10A-SGRS-M20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M20 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |