Part Details for T15P5NR-F by Cornell Dubilier Electronics Inc
Overview of T15P5NR-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T15P5NR-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M0258
|
Newark | Ac/Dc Rohs Compliant: Yes |Cornell Dubilier T15P5NR-F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.8200 | Buy Now |
DISTI #
T15P5NR-F-ND
|
DigiKey | CAP FILM 0.5UF 10% 1.5KVDC RAD Min Qty: 100 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.3431 | Buy Now |
DISTI #
598-T15P5NR-F
|
Mouser Electronics | Film Capacitors 0.5uF 1500Vdc RoHS: Compliant | 0 |
|
$53.6500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.8900 / $144.8700 | Buy Now |
Part Details for T15P5NR-F
T15P5NR-F CAD Models
T15P5NR-F Part Data Attributes
|
T15P5NR-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
T15P5NR-F
Cornell Dubilier Electronics Inc
Film Capacitor, Mixed (paper+plastic), 1500V, 10% +Tol, 10% -Tol, 0.5uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | MIXED (PAPER+PLASTIC) | |
Height | 54.102 mm | |
JESD-609 Code | e3 | |
Length | 54.864 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Surface Mount | NO | |
Terminal Finish | TIN OVER COPPER | |
Terminal Shape | THREADED STUD | |
Width | 33.274 mm |