Part Details for T15M1024A-70H by TM Technology Inc
Overview of T15M1024A-70H by TM Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T15M1024A-70H
T15M1024A-70H CAD Models
T15M1024A-70H Part Data Attributes
|
T15M1024A-70H
TM Technology Inc
Buy Now
Datasheet
|
Compare Parts:
T15M1024A-70H
TM Technology Inc
Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, TSOP1-32
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TM TECHNOLOGY INC | |
Package Description | TSOP1, TSSOP32,.8,20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for T15M1024A-70H
This table gives cross-reference parts and alternative options found for T15M1024A-70H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T15M1024A-70H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L7CL185HME35 | Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.600 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-28 | LOGIC Devices Inc | T15M1024A-70H vs L7CL185HME35 |
MT5C2564F-70L/883C | Standard SRAM, 64KX4, 70ns, CMOS, CDFP28, CERAMIC, FLATPACK-28 | Micross Components | T15M1024A-70H vs MT5C2564F-70L/883C |
MT5C2565-45XT | Standard SRAM, 64KX4, 45ns, CMOS, PDIP28 | Micron Technology Inc | T15M1024A-70H vs MT5C2565-45XT |
MT5C2568DJ-12LAT | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | T15M1024A-70H vs MT5C2568DJ-12LAT |
MT5C2568LECJ-25/883C | Standard SRAM, 32KX8, 25ns, CMOS, CDSO28, CERAMIC, SOJ-28 | Micross Components | T15M1024A-70H vs MT5C2568LECJ-25/883C |
WS128K32-45G1TMA | SRAM Module, 128KX32, 45ns, CMOS, CQFP68, 23.90 MM, 4.06 MM HEIGHT, CERAMIC, QFP-68 | White Electronic Designs Corp | T15M1024A-70H vs WS128K32-45G1TMA |
IMS1624W-45 | 16KX4 STANDARD SRAM, 45ns, CQCC28, CERAMIC, LCC-28 | STMicroelectronics | T15M1024A-70H vs IMS1624W-45 |
K6E0808C1E-TP15 | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Samsung Semiconductor | T15M1024A-70H vs K6E0808C1E-TP15 |
LH52255-25 | Standard SRAM, 64KX4, 25ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Sharp Corp | T15M1024A-70H vs LH52255-25 |
PUMA2S4000ALM-025 | SRAM Module, 128KX32, 25ns, CMOS, CPGA66, CERAMIC, PGA-66 | APTA Group Inc | T15M1024A-70H vs PUMA2S4000ALM-025 |