Part Details for T15B51AHM3/I by Vishay Intertechnologies
Overview of T15B51AHM3/I by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Automotive
Price & Stock for T15B51AHM3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK7800
|
Newark | 1500 W Uni-Directional Tvs Rohs Compliant: Yes |Vishay T15B51AHM3/I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3186 |
|
$0.4020 / $0.6700 | Buy Now |
DISTI #
T15B51AHM3/I
|
Avnet Americas | 1.5KW,51V 5%,SMB PAR - Tape and Reel (Alt: T15B51AHM3/I) RoHS: Not Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2120 | Buy Now |
DISTI #
625-T15B51AHM3/I
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500 W uni-directional TVS in SMB package with TJ max. 185C RoHS: Compliant | 3180 |
|
$0.2400 / $0.6800 | Buy Now |
Part Details for T15B51AHM3/I
T15B51AHM3/I CAD Models
T15B51AHM3/I Part Data Attributes
|
T15B51AHM3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T15B51AHM3/I
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |